- Home ›
- All Products›
- 282-638
282-638
WAGO
Ground conductor disconnect terminal block - with test option - with orange disconnect link - 120 V - 6 mm² - CAGE CLAMP® - 6, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground conductor disconnect terminal block - with test option - with orange disconnect link - 120 V - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$72.62
5
$71.17
10
$69.75
25
$68.35
50
$66.99
100
$65.65
250 +
$64.33
Click for Quote
Log in
to unlock special pricing