- Home ›
- All Products›
- 282-140
282-140
WAGO
Ground conductor disconnect terminal block - 24 V - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground conductor disconnect terminal block - 24 V - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$107.94
5
$105.78
10
$103.66
15
$101.59
25
$99.56
50 +
$97.57
Click for Quote
Log in
to unlock special pricing