- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-126
282-126
WAGO
2-conductor fuse terminal block - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor fuse terminal block - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$24.32
10
$23.84
25
$23.36
50
$22.89
100
$22.43
250
$21.99
500 +
$21.55
Click for Quote
Log in
to unlock special pricing