- Home ›
- All Products›
- 282-120
282-120
WAGO
2-conductor fuse terminal block - for miniature metric fuse 1/4 x 1 mm - without blown fuse indication - for DIN-rail 35 x 15 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor fuse terminal block - for miniature metric fuse 1/4 x 1 mm - without blown fuse indication - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$19.04
10
$18.65
25
$18.28
50
$17.92
100
$17.56
250
$17.21
500 +
$16.86
Click for Quote
Log in
to unlock special pricing