- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282-104
282-104
WAGO
2-conductor through terminal block - 6 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 6 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - blue
Search Keywords: 282104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$4.36
50
$4.05
100
$3.97
250
$3.89
500
$3.82
1,000
$3.74
2,500
$3.66
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing