- Home ›
- All Products›
- 281-998
281-998
WAGO
3-conductor through terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - light gray
Search Keywords: 281998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.35
50
$4.04
100
$3.96
250
$3.88
500
$3.81
1,000
$3.73
2,500
$3.65
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing