- Home ›
- All Products›
- 281-917
281-917
WAGO
2-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 281917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$5.29
100
$5.18
250
$5.08
500
$4.98
1,000
$4.88
2,500
$4.78
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing