- Home ›
- All Products›
- 281-915/281-401
281-915/281-401
WAGO
Component terminal block - 2-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - 2-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281915281401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-915/281-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$14.87
25
$14.58
50
$14.29
100
$14.00
250
$13.72
500
$13.45
1,000 +
$13.18
Click for Quote
Log in
to unlock special pricing