- Home ›
- All Products›
- 281-673/281-401
281-673/281-401
WAGO
Component terminal block - 3-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - 3-conductor - with diode 1N5408 - anode, right side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281673281401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-673/281-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$10.08
25
$7.94
50
$7.82
100
$7.69
250
$7.03
500
$6.92
1,000
$6.82
2,500 +
$6.47
Click for Quote
Log in
to unlock special pricing