- Home ›
- All Products›
- 281-666
281-666
WAGO
2-conductor disconnect/test terminal block - with touch-proof test sockets - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor disconnect/test terminal block - with touch-proof test sockets - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.27
25
$11.05
50
$10.82
100
$10.61
250
$10.40
500
$10.19
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing