- Home ›
- All Products›
- 281-665/281-400
281-665/281-400
WAGO
Component terminal block - 4-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - 4-conductor - with diode 1N5408 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281665281400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-665/281-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$18.16
10
$17.79
25
$17.44
50
$17.09
100
$16.75
250
$16.41
500 +
$16.08
Click for Quote
Log in
to unlock special pricing