- Home ›
- All Products›
- 281-657/999-950
281-657/999-950
WAGO
4-conductor ground terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor ground terminal block - 4 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - green-yellow
Search Keywords: 281657999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-657/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$14.09
25
$13.81
50
$13.53
100
$13.26
250
$13.00
500
$12.74
1,000 +
$12.48
Click for Quote
Log in
to unlock special pricing