- Home ›
- All Products›
- 281-651
281-651
WAGO
3-conductor through terminal block - 4 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - 4 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 281651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-651
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.38
50
$4.08
100
$3.99
250
$3.91
500
$3.84
1,000
$3.76
2,500
$3.68
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing