- Home ›
- All Products›
- 281-635/281-492
281-635/281-492
WAGO
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode, left-side anode - for DIN-rail 35 x 15 and 35 x 7.5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode, left-side anode - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281635281492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-635/281-492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$25.96
10
$25.44
25
$24.94
50
$24.44
100
$23.95
250
$23.47
500 +
$23.00
Click for Quote
Log in
to unlock special pricing