- Home ›
- All Products›
- 281-635/281-491
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode, right-side anode - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281635281491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-635/281-491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$26.45
10
$25.92
25
$25.40
50
$24.89
100
$24.39
250
$23.91
500 +
$23.43
Click for Quote
Log in
to unlock special pricing