- Home ›
- All Products›
- 281-634/281-413
281-634/281-413
WAGO
Double-deck LED terminal block - with red LED (NP) - 24 VDC - rail-mount - 4-conductor - 6 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck LED terminal block - with red LED (NP) - 24 VDC - rail-mount - 4-conductor - 6 mm wide - gray
Search Keywords: 281634281413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-634/281-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$18.72
10
$18.35
25
$17.98
50
$17.62
100
$17.27
250
$16.93
500 +
$16.59
Click for Quote
Log in
to unlock special pricing