- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 281-629
281-629
WAGO
Double-deck terminal block - Through/through terminal block - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck terminal block - Through/through terminal block - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - 4,00 mm² - blue
Search Keywords: 281629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$7.40
50
$7.25
100
$7.11
250
$6.96
500
$6.83
1,000
$6.69
2,500 +
$6.56
Click for Quote
Log in
to unlock special pricing