- Home ›
- All Products›
- 281-622/281-542
281-622/281-542
WAGO
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 30 mm miniature metric fuse - with blown fuse indication ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor fuse terminal block - with pivoting fuse holder - for 5 x 30 mm miniature metric fuse - with blown fuse indication by LED - 30 - 65 V - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 281622281542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-622/281-542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$22.83
10
$22.38
25
$21.93
50
$21.49
100
$21.06
250
$20.64
500 +
$20.23
Click for Quote
Log in
to unlock special pricing