- Home ›
- All Products›
- 281-532
281-532
WAGO
Quadruple-deck rail-mounted terminal block - Rail-mounted terminal block for electric motor wiring - L1 - L2 - L3 - for DIN-ra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quadruple-deck rail-mounted terminal block - Rail-mounted terminal block for electric motor wiring - L1 - L2 - L3 - for DIN-rail 35 x 15 and 35 x 7.5 - 4 mm² - 4,00 mm² - gray
Search Keywords: 281532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.87
50
$9.67
100
$9.48
250
$9.29
500
$9.10
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing