- Home ›
- All Products›
- 281-530
281-530
WAGO
Quadruple-deck rail-mounted terminal block - Rail-mounted terminal block for electric motor wiring - 2.5 mm² - L1 - L2 - L3 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quadruple-deck rail-mounted terminal block - Rail-mounted terminal block for electric motor wiring - 2.5 mm² - L1 - L2 - L3 - PE - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 281530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$16.90
25
$16.56
50
$16.23
100
$15.91
250
$15.59
500
$15.28
1,000 +
$14.97
Click for Quote
Log in
to unlock special pricing