- Home ›
- All Products›
- 281-470
Description
+
Insulation stop - 0.08 - 0.2 mm² "s" (0.14 mm² "f-st") - 5 pieces/strip - white
Search Keywords: 281470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:281-470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.312
1,000
$0.284
2,500
$0.278
5,000
$0.273
7,500
$0.267
25,000
$0.262
50,000 +
$0.257
Click for Quote
Log in
to unlock special pricing