- Home ›
- All Products›
- 280-943/281-434
Description
+
Double-deck LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 5 mm wide - gray
Search Keywords: 280943281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-943/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$21.24
10
$20.82
25
$20.40
50
$20.00
100
$19.60
250
$19.20
500 +
$18.82
Click for Quote
Log in
to unlock special pricing