- Home ›
- All Products›
- 280-942/281-487
WAGO
280-942/281-487
Component terminal block - double-deck - with 2 diodes 1N4007 - Bottom anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Bottom anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280942281487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-942/281-487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 280-942/281-487 RoHS compliant?
Yes, 280-942/281-487 is RoHS compliant.
What is the lead time for 280-942/281-487?
The standard lead time for 280-942/281-487 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$29.55
5
$28.95
25
$28.38
50
$27.81
100
$27.25
250
$26.71
500 +
$26.17
Click for Quote
Log in
to unlock special pricing