- Home ›
- All Products›
- 280-941/281-491
280-941/281-491
WAGO
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode, right-side anode - for DIN-rail 35 x 15 and 35 x 7. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with 2 diodes 1N4007 - Top anode, right-side anode - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280941281491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-941/281-491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$29.55
5
$28.95
25
$28.38
50
$27.81
100
$27.25
250
$26.71
500 +
$26.17
Click for Quote
Log in
to unlock special pricing