- Home ›
- All Products›
- 280-940/281-411
280-940/281-411
WAGO
Component terminal block - double-deck - with diode 1N4007 - Anode, top - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with diode 1N4007 - Anode, top - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280940281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-940/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$20.32
10
$19.92
25
$19.52
50
$19.13
100
$18.74
250
$18.37
500 +
$18.00
Click for Quote
Log in
to unlock special pricing