- Home ›
- All Products›
- 280-940/281-410
280-940/281-410
WAGO
Component terminal block - double-deck - with diode 1N4007 - Anode, bottom - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - double-deck - with diode 1N4007 - Anode, bottom - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280940281410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-940/281-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$20.72
10
$20.30
25
$19.90
50
$19.50
100
$19.11
250
$18.73
500 +
$18.35
Click for Quote
Log in
to unlock special pricing