- Home ›
- All Products›
- 280-885
280-885
WAGO
4-conductor disconnect/test terminal block - with pivoting knife disconnect - with test port - for 2 mm and 3 mm ˜ test plugs ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor disconnect/test terminal block - with pivoting knife disconnect - with test port - for 2 mm and 3 mm ˜ test plugs - suitable for Ex i applications - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 280885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.57
25
$11.34
50
$11.11
100
$10.89
250
$10.67
500
$10.46
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing