- Home ›
- All Products›
- 280-868
280-868
WAGO
2-conductor disconnect/test terminal block - with pivoting knife disconnect - with test port - gray disconnect link - for DIN- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor disconnect/test terminal block - with pivoting knife disconnect - with test port - gray disconnect link - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.12
25
$8.47
50
$8.30
100
$8.14
250
$7.97
500
$7.81
1,000
$7.66
2,500 +
$7.51
Click for Quote
Log in
to unlock special pricing