- Home ›
- All Products›
- 280-852/281-415
280-852/281-415
WAGO
Fuse plug - with soldered miniature fuse - with indicator lamp - LED (red) - AC 15 - 30 V - 500 mA FF - 5 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - with soldered miniature fuse - with indicator lamp - LED (red) - AC 15 - 30 V - 500 mA FF - 5 mm wide - gray
Search Keywords: 280852281415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-852/281-415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$49.64
5
$48.65
10
$47.68
25
$46.72
50
$45.79
100
$44.87
250 +
$43.98
Click for Quote
Log in
to unlock special pricing