- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 280-852/281-413
WAGO
280-852/281-413
Fuse plug - with soldered miniature fuse - with indicator lamp - LED (red) - DC 15 - 30 V - 500 mA FF - 5 mm wide - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse plug - with soldered miniature fuse - with indicator lamp - LED (red) - DC 15 - 30 V - 500 mA FF - 5 mm wide - gray
Search Keywords: 280852281413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-852/281-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 280-852/281-413 RoHS compliant?
Yes, 280-852/281-413 is RoHS compliant.
What is the lead time for 280-852/281-413?
The standard lead time for 280-852/281-413 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$43.97
5
$43.09
10
$42.23
25
$41.38
50
$40.56
100
$39.74
250 +
$38.95
Click for Quote
Log in
to unlock special pricing