- Home ›
- All Products›
- 280-850
280-850
WAGO
Fuse plug - with soldered miniature fuse - 250 mA FF - 5 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - with soldered miniature fuse - 250 mA FF - 5 mm wide - gray
Search Keywords: 280850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$30.37
5
$29.76
25
$29.17
50
$28.59
100
$28.01
250
$27.45
500 +
$26.90
Click for Quote
Log in
to unlock special pricing