- Home ›
- All Products›
- 280-803/281-420
WAGO
280-803/281-420
Diode plug - with 1N4007 recovery diode - red LED - 10 mm wide - 24 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Diode plug - with 1N4007 recovery diode - red LED - 10 mm wide - 24 VDC
Search Keywords: 280803281420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-803/281-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 280-803/281-420 RoHS compliant?
Yes, 280-803/281-420 is RoHS compliant.
What is the lead time for 280-803/281-420?
The standard lead time for 280-803/281-420 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$28.35
10
$27.79
25
$27.23
50
$26.69
100
$26.15
250
$25.63
500 +
$25.12
Click for Quote
Log in
to unlock special pricing