- Home ›
- All Products›
- 280-801/281-421
280-801/281-421
WAGO
Diode plug - with 1N4007 recovery diode - red LED - 5 mm wide - 48 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode plug - with 1N4007 recovery diode - red LED - 5 mm wide - 48 VDC
Search Keywords: 280801281421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-801/281-421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$24.00
10
$23.52
25
$23.05
50
$22.59
100
$22.14
250
$21.69
500 +
$21.26
Click for Quote
Log in
to unlock special pricing