- Home ›
- All Products›
- 280-801/281-414
280-801/281-414
WAGO
LED plug - with red LED - 5 mm wide - 48 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED plug - with red LED - 5 mm wide - 48 VDC
Search Keywords: 280801281414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-801/281-414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$20.60
10
$20.19
25
$19.79
50
$19.39
100
$19.00
250
$18.62
500 +
$18.25
Click for Quote
Log in
to unlock special pricing