- Home ›
- All Products›
- 280-763
280-763
WAGO
Terminal block for pluggable modules - 6-pole - with 4-conductor terminal blocks - with marker carrier - with orange separator ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block for pluggable modules - 6-pole - with 4-conductor terminal blocks - with marker carrier - with orange separator - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-763
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$14.21
25
$11.70
50
$11.51
100
$10.99
250
$10.36
500
$10.07
1,000 +
$9.80
Click for Quote
Log in
to unlock special pricing