- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 280-673/281-410
WAGO
280-673/281-410
Component terminal block - 3-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component terminal block - 3-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280673281410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-673/281-410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 280-673/281-410 RoHS compliant?
Yes, 280-673/281-410 is RoHS compliant.
What is the lead time for 280-673/281-410?
The standard lead time for 280-673/281-410 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$12.04
25
$11.80
50
$11.57
100
$11.34
250
$11.11
500
$10.89
1,000 +
$10.67
Click for Quote
Log in
to unlock special pricing