- Home ›
- All Products›
- 280-637/999-950
WAGO
280-637/999-950
3-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3-conductor ground terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 280637999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-637/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 280-637/999-950 RoHS compliant?
Yes, 280-637/999-950 is RoHS compliant.
What is the lead time for 280-637/999-950?
The standard lead time for 280-637/999-950 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$10.97
25
$10.75
50
$10.54
100
$10.33
250
$10.12
500
$9.92
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing