- Home ›
- All Products›
- 280-627
280-627
WAGO
2-conductor disconnect/test terminal block - without pivoting knife disconnect - with touch-proof test sockets - Test socket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor disconnect/test terminal block - without pivoting knife disconnect - with touch-proof test sockets - Test socket, red - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.47
25
$9.28
50
$9.09
100
$8.91
250
$8.73
500
$8.56
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing