- Home ›
- All Products›
- 280-624/281-434
280-624/281-434
WAGO
LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 5 mm wide - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED terminal block - with red LED (PN) - 24 VDC - rail-mount - 4-conductor - 5 mm wide - gray
Search Keywords: 280624281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-624/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$17.71
25
$17.35
50
$17.00
100
$16.66
250
$16.33
500
$16.00
1,000 +
$15.68
Click for Quote
Log in
to unlock special pricing