- Home ›
- All Products›
- 280-609
280-609
WAGO
Terminal block for pluggable modules - 6-pole - with 4-conductor terminal blocks - with orange separator - for DIN-rail 35 x 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block for pluggable modules - 6-pole - with 4-conductor terminal blocks - with orange separator - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$21.43
10
$21.00
25
$20.58
50
$20.17
100
$19.76
250
$19.37
500 +
$18.98
Click for Quote
Log in
to unlock special pricing