- Home ›
- All Products›
- 280-584/281-483
WAGO
280-584/281-483
4-conductor sensor supply terminal block - LED (green) - for PNP-(high-side) switching sensors - Power supply from sensor side ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor sensor supply terminal block - LED (green) - for PNP-(high-side) switching sensors - Power supply from sensor side - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280584281483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-584/281-483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 280-584/281-483 RoHS compliant?
Yes, 280-584/281-483 is RoHS compliant.
What is the lead time for 280-584/281-483?
The standard lead time for 280-584/281-483 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$15.70
25
$15.39
50
$15.08
100
$14.78
250
$14.48
500
$14.19
1,000 +
$13.91
Click for Quote
Log in
to unlock special pricing