- Home ›
- All Products›
- 280-581/281-413
280-581/281-413
WAGO
4-conductor sensor terminal block - LED (red) - for NPN-(low-side) switching sensors - with colored conductor entries - 2.5 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor sensor terminal block - LED (red) - for NPN-(low-side) switching sensors - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280581281413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-581/281-413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$21.06
10
$20.64
25
$20.23
50
$19.82
100
$19.43
250
$19.04
500 +
$18.66
Click for Quote
Log in
to unlock special pricing