- Home ›
- All Products›
- 280-574/281-483
280-574/281-483
WAGO
4-conductor sensor supply terminal block - LED (green) - for PNP-(high-side) switching sensors - Power supply from sensor side ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor sensor supply terminal block - LED (green) - for PNP-(high-side) switching sensors - Power supply from sensor side - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280574281483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-574/281-483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$20.86
10
$20.44
25
$20.03
50
$19.63
100
$19.24
250
$18.85
500 +
$18.48
Click for Quote
Log in
to unlock special pricing