- Home ›
- All Products›
- 280-574
280-574
WAGO
4-conductor sensor supply terminal block - with ground contact - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor sensor supply terminal block - with ground contact - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$14.51
25
$14.22
50
$13.94
100
$13.66
250
$13.38
500
$13.12
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing