- Home ›
- All Products›
- 280-571
280-571
WAGO
4-conductor sensor terminal block - with ground contact - for component plugs - with colored conductor entries - 2.5 mm² - CAG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor sensor terminal block - with ground contact - for component plugs - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$19.75
10
$19.36
25
$18.97
50
$18.59
100
$18.22
250
$17.86
500 +
$17.50
Click for Quote
Log in
to unlock special pricing