- Home ›
- All Products›
- 280-565/280-321
Description
+
2-conductor actuator terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280565280321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-565/280-321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.95
25
$9.75
50
$9.56
100
$9.37
250
$9.18
500
$9.00
1,000 +
$8.82
Click for Quote
Log in
to unlock special pricing