- Home ›
- All Products›
- 280-562/281-434
280-562/281-434
WAGO
2-conductor actuator terminal block - LED (red) - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor actuator terminal block - LED (red) - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280562281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-562/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.86
25
$15.54
50
$15.23
100
$14.93
250
$14.63
500
$14.34
1,000 +
$14.05
Click for Quote
Log in
to unlock special pricing