- Home ›
- All Products›
- 280-562/281-420
280-562/281-420
WAGO
2-conductor actuator terminal block - LED (red) - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor actuator terminal block - LED (red) - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280562281420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-562/281-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.68
10
$25.17
25
$24.67
50
$24.17
100
$23.69
250
$23.22
500 +
$22.75
Click for Quote
Log in
to unlock special pricing