- Home ›
- All Products›
- 280-562/281-411
WAGO
280-562/281-411
2-conductor actuator terminal block - with 1N4007 recovery diode - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor actuator terminal block - with 1N4007 recovery diode - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280562281411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-562/281-411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 280-562/281-411 RoHS compliant?
Yes, 280-562/281-411 is RoHS compliant.
What is the lead time for 280-562/281-411?
The standard lead time for 280-562/281-411 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$15.45
25
$15.14
50
$14.84
100
$14.54
250
$14.25
500
$13.97
1,000 +
$13.69
Click for Quote
Log in
to unlock special pricing