- Home ›
- All Products›
- 280-553
280-553
WAGO
3-conductor sensor terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor sensor terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 280553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:280-553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.42
50
$8.25
100
$8.09
250
$7.92
500
$7.76
1,000
$7.61
2,500 +
$7.46
Click for Quote
Log in
to unlock special pricing